WAGO 232-308/026-000 MCS MIDI 8 Pole 16A 5.08mm Angled Free Plug Latch Orange

MPN
232-308/026-000
Brand
WAGO
EAN-13
4044918385572
Order Code
57-3769
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £4.37
100+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/07/2026

Codable angled female 8-pole connector from WAGO with 2 locking latches, suitable for use with the Multi Connection System (MCS). MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Conductor exit opposite to latches
  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Coding option available
  • AWG size: 28 to 12
  • Colour: Orange
  • Contact material: Tin-plated copper alloy
  • Grid pitch: 5.08mm
  • Height: 23.9mm
  • Depth: 22.75mm
  • Width: 43.04mm
  • Manufacturer's part 232-308/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 14 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 232
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 8
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 15.274g
Width 43.04mm
Width inch 1.694inches
Width mm 43.04mm

Reviews

Be the first to submit a review

Trustpilot