WAGO 232-304/026-000 MCS MIDI 4 Pole 16A 5.08mm Angled Free Plug Latch Orange

MPN
232-304/026-000
Brand
WAGO
EAN-13
4044918385312
Order Code
57-3764
Country of Origin
Poland
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
100+ £2.25 £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/05/2026

Angled female 4-pole connector from WAGO with 2 locking latches, suitable for use with the Multi Connection System (MCS). MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Conductor exit opposite to latches
  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Coding option available
  • AWG size: 28 to 12
  • Colour: Orange
  • Contact material: Tin-plated copper alloy
  • Grid pitch: 5.08mm
  • Height: 23.9mm
  • Depth: 22.75mm
  • Width: 22.72mm
  • Manufacturer's part 232-304/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 14 A
Colour Orange
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 232
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool
Unit Weight KGM
Weight 7.650g
Width 22.72mm
Width inch 0.894inches
Width mm 22.72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot