Angled female 3-pole connector from WAGO with locking latch, suitable for use with the Multi Connection System (MCS). MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Conductor exit opposite to latches
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- Integrated test ports
- Coding option available
- AWG size: 28 to 12
- Colour: Orange
- Contact material: Tin-plated copper alloy
- Grid pitch: 5.08mm
- Height: 23.9mm
- Depth: 22.75mm
- Width: 17.64mm
- Manufacturer's part 232-303/026-000
| Body Style |
Female connector/socket |
| Pitch |
5.08mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
14 A |
| Colour |
Orange |
| Wire Gauge (AWG) |
12 |
| Wire Gauge (mm²) |
0.08mm² |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection |
| Connection |
CAGE CLAMP® |
| Depth |
22.75mm |
| Depth inch |
0.896inches |
| Depth mm |
22.75mm |
| Flammability class according to UL94 |
V0 |
| Height |
23.9mm |
| Height inch |
0.941inches |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Series |
232 |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
3 |
| Type |
Socket housing cable |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
5.881g |
| Width |
17.64mm |
| Width inch |
0.694inches |
| Width mm |
17.64mm |