Female 12-pole connector from the WAGO multi-connection system (MCS). When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- Integrated test ports
- Colour: Orange
- Grid pitch: 5.08mm
- Conductor size 0.08 to 2.5mm² (AWG 28 to 12)
- Supplied with latch and coding finger
- Width: 62.46mm
- Height: 14,3mm
- Depth: 26.45mm
- Manufacturer's part 231-312/026-000
| Body Style |
Female connector/socket |
| Pitch |
5.08mm |
| No of Ways Per Row |
12 |
| No. of Rows |
1 |
| Current Rating |
16 A |
| Colour |
Orange |
| Wire Gauge (AWG) |
12 |
| Wire Gauge (mm²) |
0.08mm² |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection |
| Connection |
CAGE CLAMP® |
| Depth |
26.45mm |
| Depth inch |
1.041inches |
| Flammability class according to UL94 |
V0 |
| Height |
14.3mm |
| Height inch |
0.563inches |
| Maximum Temperature |
+85°C |
| Min. temperature |
-60°C |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Series |
231 |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
12 |
| Type |
Socket housing cable |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
21.822g |
| Width |
62.46mm |
| Width inch |
2.459inches |
| Width mm |
62.46mm |