WAGO 231-310/026-000 MCS MIDI 10 Pole 16A 5.08mm Free Plug Codable Latch Orange

MPN
231-310/026-000
Brand
WAGO
EAN-13
4044918347891
Order Code
57-3301
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/07/2026

Female 10-pole connector from the WAGO multi-connection system (MCS). When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: Orange
  • Grid pitch: 5.08mm
  • Conductor size 0.08 to 2.5mm² (AWG 28 to 12)
  • Supplied with latch and coding finger
  • Width: 47.22mm
  • Height: 14,3mm
  • Depth: 26.45mm
  • Manufacturer's part 231-310/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 18.226g
Width 47.22mm
Width inch 1.859inches
Width mm 47.22mm

Reviews

Be the first to submit a review

Trustpilot