WAGO 231-305/026-000 MCS MIDI 5 Pole 16A 5.08mm Free Plug Codable Latch Orange

MPN
231-305/026-000
Brand
WAGO
EAN-13
4044918346238
Order Code
57-3267
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
100+ £2.75 £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/07/2026

Female 5-pole connector from the WAGO multi-connection system (MCS). When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: Orange
  • Grid pitch: 5.08mm
  • Conductor size 0.08 to 2.5mm² (AWG 28 to 12)
  • Supplied with latch and coding finger
  • Width: 26.9mm
  • Height: 14,3mm
  • Depth: 26.45mm
  • Manufacturer's part 231-305/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 231
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 9.268g
Width 26.9mm
Width inch 1.059inches

Reviews

Be the first to submit a review

Trustpilot