WAGO 231-304/026-000 MCS MIDI 4 Pole 16A 5.08mm Free Plug Codable Latch Orange

Order Code:

57-3260

Brand: WAGO MPN: 231-304/026-000 EAN-13: 4044918345637
Qty Unit Price (Ex VAT)
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/04/2026

Female 4-pole connector from the WAGO multi-connection system (MCS). When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: Orange
  • Grid pitch: 5.08mm
  • Conductor size 0.08 to 2.5mm² (AWG 28 to 12)
  • Supplied with latch and coding finger
  • Width: 21.82mm
  • Height: 14,3mm
  • Depth: 26.45mm
  • Manufacturer's part 231-304/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08 mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth inch 1.041 inches
Depth mm 26.45mm
Flammability class according to UL94 V0
Height inch 0.563 inches
Height mm 14.3mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool
Unit Weight KGM
Weight 7.438 g
Width inch 0.859 inches
Width mm 21.82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot