WAGO 231-210/026-000 MCS MIDI 10 Pole 16A 7.5mm Free Plug Codable Latch Grey

Order Code:

57-3108

Brand: WAGO MPN: 231-210/026-000 EAN-13: 4044918344395
Qty Unit Price (Ex VAT)
25+ £5.35
50+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 02/06/2026

This 10-pole 7.5mm pitch female connector from WAGO is codable and has 2 locking latches. It uses the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Manufacturer's part 231-210/026-000
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08 mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth inch 1.041 inches
Depth mm 26.45mm
Flammability class according to UL94 V0
Height inch 0.563 inches
Height mm 14.3mm
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Series 231
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type of operation Operating tool
Unit Weight KGM
Weight 20.770 g
Width inch 2.913 inches
Width mm 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot