This 6-pole 7.5mm pitch female connector from WAGO is codable and has 2 locking latches. It uses the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- Integrated test ports
- Colour: grey
- Contact material: Copper alloy
- Grid pitch: 7.5mm
- Manufacturer's part 231-206/026-000
| Body Style |
Female connector/socket |
| Pitch |
7.5mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Current Rating |
16 A |
| Colour |
Grey |
| Wire Gauge (AWG) |
28 AWG |
| Wire Gauge (mm²) |
0.08mm² |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection |
| Connection |
CAGE CLAMP® |
| Depth |
26.45mm |
| Depth inch |
1.041inches |
| Flammability class according to UL94 |
V0 |
| Height |
14.3mm |
| Height inch |
0.563inches |
| Maximum Wire Size AWG |
12 |
| Rated surge voltage (II / 2) |
6 kV |
| Rated voltage (II / 2) |
1000 V |
| Series |
231 |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
6 |
| Type |
Socket housing cable |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
12.386g |
| Width |
44mm |
| Width inch |
1.732inches |
To use this facility please Sign In.
Sign In