WAGO 231-203/026-000 MCS MIDI 3 Pole 16A 7.5mm Free Plug Codable Latch Grey

MPN
231-203/026-000
Brand
WAGO
EAN-13
4044918343954
Order Code
57-3064
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 11/07/2026

This 3-pole 7.5mm pitch female connector from WAGO is codable and has 1 locking latch. It uses the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Manufacturer's part 231-203/026-000
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Series 231
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 6.148g
Width 21.5mm
Width inch 0.846inches

Reviews

Be the first to submit a review

Trustpilot