WAGO 231-105/026-000 MCS MIDI 5 Pole 16A 5mm Free Plug Codable Latch Grey

MPN
231-105/026-000
Brand
WAGO
EAN-13
4044918338899
Order Code
57-2917
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £2.49
50+ £2.27
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9 in stockAdditional quantity lead time 7 days

This 5-pole 5mm pitch female connector from WAGO is codable and has 2 locking latches. It uses the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Manufacturer's part 231-105/026-000
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 231
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.986g
Width 26.5mm
Width inch 1.043inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot