This 3-pole 5mm pitch female connector from WAGO has 1 locking latch with coding fingers to be cut off.
It uses the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- Integrated test ports
- Colour: grey
- Contact material: Copper alloy
- Grid pitch: 5mm
- Manufacturer's part 231-103/026-000
| Body Style |
Female connector/socket |
| Pitch |
5mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
16 A |
| Colour |
Grey |
| Wire Gauge (AWG) |
12 |
| Wire Gauge (mm²) |
0.08mm² |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection |
| Connection |
CAGE CLAMP® |
| Depth |
26.45mm |
| Depth inch |
1.041inches |
| Flammability class according to UL94 |
V0 |
| Height |
14.3mm |
| Height inch |
0.563inches |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
3 |
| Type |
Socket housing cable |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
5.496g |
| Width |
16.5mm |
| Width inch |
0.65inches |
To use this facility please Sign In.
Sign In