WAGO 734-106 Female MCS-MINI 6P 3.5mm

MPN
734-106
Brand
WAGO
EAN-13
4044918493017
Order Code
57-2665
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/06/2026

This 6-pole female connector from the WAGO MCS-MINI family is codable and 100% protected against mismating.

These connectors use the multi connection system (MCS) which is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS Connectors shall not be connected/disconnected when live or under load.

The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Strain relief plates and housings for in-the-field assembly
  • Colour: light grey
  • Grid pitch: 3.5mm
  • Copper alloy contact material
  • Manufacturer's part 734-106
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 6
Type of operation Operating tool
Unit Weight KGM
Weight 4.627g
Width 23.2mm
Width inch 0.913inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot