WAGO 713-1108 Female MCS-MINI HD 16P 3.5mm Double Row

MPN
713-1108
Brand
WAGO
EAN-13
4045454667351
Order Code
57-1746
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 19/08/2026

This 8 x 2 pole high-density wire-to-board female connector from the WAGO MCS-MINI HD series is ideal for use in very confined spaces. It has a unique compact double-row connector system suitable for conductor cross-sections up to 1.5mm².
  • Universal connection for all conductor types
  • Centered strain relief plate anchors conductors while acting as convenient connection and disconnection handle
  • Easy access to operating slots – even when wired
  • With coding fingers and 100% protected against mismating
  • AWG size: 28 - 16
  • Colour: black
  • Copper alloy contacts
  • Grid pitch: 3.5mm
  • Manufacturer's part 713-1108
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 16
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 18.8mm
Depth inch 0.74inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Series 713
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 16
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.250g
Width 29.7mm
Width inch 1.169inches

Reviews

Be the first to submit a review

Trustpilot