WAGO 713-1106 Female MCS-MINI HD 12P 3.5mm Double Row

Order Code:

57-1716

Brand: WAGO MPN: 713-1106 EAN-13: 4045454696092
  • Quickly find another product in this range by Number of Ways:

    8 12 16 20
Qty Unit Price (Ex VAT)
50+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3,450 in stock, despatched in 5 working days

This 6 x 2 pole high-density wire-to-board female connector from the WAGO MCS-MINI HD series is ideal for use in very confined spaces. It has a unique compact double-row connector system suitable for conductor cross-sections up to 1.5mm².
  • Universal connection for all conductor types
  • Centered strain relief plate anchors conductors while acting as convenient connection and disconnection handle
  • Easy access to operating slots – even when wired
  • With coding fingers and 100% protected against mismating
  • AWG size: 28 - 16
  • Colour: black
  • Copper alloy contacts
  • Grid pitch: 3.5mm
  • Manufacturer's part 713-1106
Pitch 3.5mm
Number of Ways 12
Series 713

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot