This 3 x 2 pole high-density wire-to-board
female connector from the
WAGO MCS-MINI HD series is ideal for use in very confined spaces. It has a unique compact
double-row connector system suitable for conductor cross-sections up to 1.5mm².
- Universal connection for all conductor types
- Centered strain relief plate anchors conductors while acting as convenient connection and disconnection handle
- Easy access to operating slots – even when wired
- With coding fingers and 100% protected against mismating
- AWG size: 28 - 16
- Colour: black
- Copper alloy contacts
- Grid pitch: 3.5mm
- Manufacturer's part 713-1103
| Pitch |
3.5mm |
| No of Ways Per Row |
6 |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Connection |
CAGE CLAMP® |
| Depth inch |
0.74 inches |
| Depth mm |
18.8mm |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5 mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.08 mm² |
| Flammability class according to UL94 |
V0 |
| Height inch |
0.63 inches |
| Height mm |
16mm |
| Product Main Function |
Female connector/socket |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
250 V |
| Series |
713 |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5 mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08 mm² |
| Stripping length of 1 mm |
6mm |
| Stripping length up to 1 mm |
7mm |
| Total number of potentials |
6 |
| Total number of terminal points |
6 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
3.350 g |
| Width inch |
0.48 inches |
| Width mm |
12.2mm |