WAGO 2734-105 Female MCS-MINI 5P 3.5mm Push Buttons

MPN
2734-105
Brand
WAGO
EAN-13
4045454696337
Order Code
57-1161
Country of Origin
Poland
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
100+ £3.98 £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 11/07/2026

Female 5 way push-in CAGE CLAMP® connector with integral push buttons from the WAGO MCS MINI family.
  • Universal connection for all conductor types
  • Easy-to-use design does not require special tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled stranded conductors
  • Integrated test ports for testing parallel to conductor entry
  • 100% protected against mismating
  • AWG size: 14
  • Colour: Light grey
  • Copper alloy contacts
  • Pitch: 3.5mm
  • Manufacturer's part 2734-105
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 20.4mm
Depth inch 0.803inches
Flammability class according to UL94 V0
Height 13.5mm
Height inch 0.531inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2734
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 4.530g
Width 19.6mm
Width inch 0.772inches

Reviews

Be the first to submit a review

Trustpilot