WAGO 2092-1106/002-000 Female picoMAX 6P 5mm Gripping Plate

Image Representative of Range

WAGO 2092-1106/002-000 Female picoMAX 6P 5mm Gripping Plate

MPN
2092-1106/002-000
Brand
WAGO
EAN-13
4050821411741
Order Code
57-0681
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/08/2026

Female connector with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 6
  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 5mm
  • Height: 40.4mm
  • Width: 30mm
  • Contact material: Tin-plated electrolytic copper
  • Manufacturer's part 2092-1106/002-000
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 14.4mm
Depth inch 0.567inches
Flammability class according to UL94 V0
Height 40.4mm
Height inch 1.591inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 5.741g
Width 30mm
Width inch 1.181inches

Reviews

Be the first to submit a review

Trustpilot