Female header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Number of poles: 8
- Pin spacing 3.5mm
- Colour: Light grey
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
- Coding option available
- Contact material: Copper alloy
- Height: 17.4mm (13.8mm from surface)
- Width: 28mm
- Manufacturer's part 2091-1308
| Body Style |
Female connector/socket |
| Pitch |
3.5mm |
| No of Ways Per Row |
8 |
| No. of Rows |
1 |
| Current Rating |
10 A |
| Colour |
Grey |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Depth |
11.6mm |
| Depth inch |
0.457inches |
| Flammability class according to UL94 |
V0 |
| Height |
17.4mm |
| Height inch |
0.685inches |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Series |
2091 |
| Total number of potentials |
8 |
| Type |
Pin housing PCB |
| Unit Weight |
KGM |
| Weight |
4.080g |
| Width |
28mm |
| Width inch |
1.102inches |