WAGO 2091-1304 picoMAX® 3.5 Female 4P Straight

Image Representative of Range

WAGO 2091-1304 picoMAX® 3.5 Female 4P Straight

MPN
2091-1304
Brand
WAGO
EAN-13
4050821160847
Order Code
57-0305
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 19/08/2026

Female header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 4
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Coding option available
  • Contact material: Copper alloy
  • Height: 17.4mm (13.8mm from surface)
  • Width: 14mm
  • Manufacturer's part 2091-1304
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 17.4mm
Height inch 0.685inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2091
Total number of potentials 4
Type Pin housing PCB
Unit Weight KGM
Weight 2.040g
Width 14mm
Width inch 0.551inches

Reviews

Be the first to submit a review

Trustpilot