WAGO 2091-1158 picoMAX® eCOM 3.5 Female Grip Plate 8P Straight

Image Representative of Range

WAGO 2091-1158 picoMAX® eCOM 3.5 Female Grip Plate 8P Straight

MPN
2091-1158
Brand
WAGO
EAN-13
4050821162377
Order Code
57-0098
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/08/2026

Female eCOM pluggable PCB connector with gripping plate and straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 8
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Length: 33mm
  • Depth: 11.4mm
  • Width: 28mm
  • Manufacturer's part 2091-1158
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 11.4mm
Depth inch 0.449inches
Flammability class according to UL94 V0
Height 33mm
Height inch 1.299inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2091
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 8
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 4.569g
Width 28mm
Width inch 1.102inches

Reviews

Be the first to submit a review

Trustpilot