WAGO 2091-1104/002-000 picoMAX® 3.5 Female 4P Grip and Release

Image Representative of Range

WAGO 2091-1104/002-000 picoMAX® 3.5 Female 4P Grip and Release

Order Code:

57-0084

Brand: WAGO MPN: 2091-1104/002-000 EAN-13: 4050821411642
Qty Was Unit Price (Ex VAT)
100+ £1.40 £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/03/2026

Female connector with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

This connector also has a cable bundle function and unlocking aid.


  • Number of poles: 4
  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 3.5mm
  • Contact material: Tin-plated electrolytic copper
  • Manufacturer's part 2091-1104/002-000
Pitch 3.5mm
No of Ways Per Row 4
Colour Grey
Series 2091

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot