Female connector with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
This connector also has a cable bundle function and unlocking aid.
- Number of poles: 3
- Universal connection of all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Testing parallel to conductor entry – tip contact
- Integrated locking latches prevent accidental disconnection
- Colour: light grey
- Pin spacing: 3.5mm
- Contact material: Tin-plated electrolytic copper
- Manufacturer's part 2091-1103/002-000
| Pitch |
3.5mm |
| No of Ways Per Row |
3 |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Connection |
Push-in CAGE CLAMP® |
| Depth |
12.4mm |
| Depth inch |
0.488inches |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.2mm² |
| Flammability class according to UL94 |
V0 |
| Height |
31mm |
| Height inch |
1.22inches |
| Product Main Function |
Female connector/socket |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Series |
2091 |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
3 |
| Total number of terminal points |
3 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Weight |
1.530g |
| Width |
10.5mm |
| Width inch |
0.413inches |