WAGO 2091-1155 picoMAX® eCOM 3.5 Female Grip Plate 5P Straight

WAGO 2091-1155 picoMAX® eCOM 3.5 Female Grip Plate 5P Straight

MPN
2091-1155
Brand
WAGO
EAN-13
4050821162353
Order Code
57-0048
Country of Origin
Germany

Discontinued


Female eCOM pluggable PCB connector with gripping plate and straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 5
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Length: 33mm
  • Depth: 11.4mm
  • Width: 17.5mm
  • Manufacturer's part 2091-1155
Body Style Straight
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Colour Light grey
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 11.4mm
Depth inch 0.449inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 33mm
Height inch 1.299inches
Maximum Wire Size AWG 14
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2091
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.836g
Width 17.5mm
Width inch 0.689inches

Trustpilot