WAGO 2091-1105/002-000 picoMAX® 3.5 Female 5P Grip and Release

Image Representative of Range

WAGO 2091-1105/002-000 picoMAX® 3.5 Female 5P Grip and Release

MPN
2091-1105/002-000
Brand
WAGO
EAN-13
4050821411659
Order Code
57-0045
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £1.75
100+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/08/2026

Female connector with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

This connector also has a cable bundle function and unlocking aid.


  • Number of poles: 5
  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 3.5mm
  • Contact material: Tin-plated electrolytic copper
  • Manufacturer's part 2091-1105/002-000
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 12.4mm
Depth inch 0.488inches
Flammability class according to UL94 V0
Height 34mm
Height inch 1.339inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2091
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.446g
Width 17.5mm
Width inch 0.689inches

Reviews

Be the first to submit a review

Trustpilot