WAGO 733-334 Male MCS-MICRO 4P 2.5mm Vertical Mount

Order Code:

57-0044

Brand: WAGO MPN: 733-334 EAN-13: 4050821035619
Qty Unit Price (Ex VAT)
20+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
200 in stock, despatched same dayAdditional quantity lead time 7 weeks

Male header from the WAGO 733 series offering 100% protection against misconnection.


  • Number of poles 4
  • Rated current 4A
  • Colour: light grey
  • Height above surface 8.9mm
  • Width 12.5mm
  • Depth 7.8mm
  • Manufacturer's part 733-334
  • Body Style Vertical Closed End Header
    Pitch 2.5mm
    No of Ways Per Row 4
    No. of Rows 1
    Current Rating 6 A
    Colour Grey
    Wire Gauge (mm²) N/A
    Category PCB Terminal Blocks and Connectors;Pluggable Connectors
    Depth inch 0.307 inches
    Depth mm 7.8mm
    Flammability class according to UL94 V0
    Height inch 0.531 inches
    Height mm 13.5mm
    Mounting Feature PCB
    Mounting Type Screwless
    Rated surge voltage (II / 2) 2.5 kV
    Rated voltage (II / 2) 320 V
    Series 733
    Total number of potentials 4
    Unit Weight KGM
    Weight 0.610 g
    Width inch 0.492 inches
    Width mm 12.5mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot