Rapid 40107349 Low Temp Multi Purpose Glue Sticks 125g

MPN
40107349
Brand
Rapid Uk
EAN-13
3221631073493
Order Code
85-9828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 8 days

Oval, 9mm hot melt glue sticks for use with the Rapid UK EG130 low temperature glue gun, 85-9811.

Designed for working with heat sensitive materials at low temperature, these multi-purpose oval glue sticks are the perfect solution for hobby and craft work and other tasks that require a gentle, yet strong hot melt glue.


  • Oval, 9mm multi-purpose hot melt glue sticks
  • Ideal for heat sensitive materials
  • Perfect for hobby and craft work
  • Colour: natural
  • Supplied in a 125g pack
  • Rapid UK type 40107349
Type Glue stick
Colour Natural
Dispensing Method Stick
Volume 125g
Diameter 9mm
Length 94mm
Melting Temperature 130°C
Pack Quantity 14
Pack Weight 125g

Reviews

Be the first to submit a review

Trustpilot