Rapid 40303000 EG 130 Low Temp 130C Glue Gun (Uses 9mm Oval Glue Sticks)

MPN
40303000
Brand
Rapid Uk
EAN-13
3221633030005
Order Code
85-9811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 8 days

The Rapid UK EG130 is a safe and cost-effective, low temperature (130°C) glue gun designed for both repairs and crafts in the home and at school.

Its lower melting temperature is ideal for working with heat-sensitive materials and the lower temperature and silicon rubber nozzle protection help to reduce the risk of accidental burns.


  • Uses 9mm oval glue sticks
  • Integrated stand
  • Silicone nozzle protection
  • Reliable performance
  • Value for money
  • Rapid UK type EG130

Click here for suitable oval glue sticks in a range of colours.
Type Glue Gun
Glue Stick Size 9mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature Low
Plug Type UK 13A
Power 15W
Supply Voltage 230V
Uses 9mm oval glue sticks

Reviews

Be the first to submit a review

Trustpilot