Wera 05006179001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX40x150mm

MPN
05006179001
Brand
Wera
EAN-13
4013288036476
Order Code
54-7875
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

This VDE insulated screwdriver from Wera is suitable for use with TX40 Torx socket screws. This driver has a 150mm zinc-phosphated insulated blade and a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 150mm
  • Length 262mm
Length 262mm
ESD Safe No
Tip Type Torx
Tip Size TX40
VDE/1000V Approved Yes
Grip design 2-components
Height 40mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 40
Type 167 i TX 40 x 150 mm
Weight 158.4g
Width 40mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot