ESKA 522.717 Time Delay Fuse 5 x 20mm 1A 250V, Pack of 10

MPN
522.717
Brand
ESKA
Order Code
54-5797
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 weeks

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 1A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.717
Type Pack of Fuses
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot