ESKA 522.709 Time Delay Fuse 5 x 20mm 160mA 250V, Pack of 10

MPN
522.709
Brand
ESKA
Order Code
54-5789
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 71 in stockBack-order availability date - 07/07/2026

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 160mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.709
Type Pack of Fuses
Current Rating 0.16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot