ESKA 522.725 Time Delay Fuse 5 x 20mm 6.3A 250V, Pack of 10

MPN
522.725
Brand
ESKA
Order Code
54-5784
Country of Origin
Germany

Discontinued


Ceramic time delay micro fuses from ESKA.


  • Nominal current:6.3A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.725
Type Pack of Fuses
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Trustpilot