ESKA 632.523 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 4A 500V, Pack of 10

MPN
632.523
Brand
ESKA
EAN-13
2050000165191
Order Code
54-5716
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.523
Type Pack of Fuses
Current Rating 4A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot