ESKA 632.513 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 400mA 500V, Pack of 10

MPN
632.513
Brand
ESKA
Order Code
54-5706
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 4 working days

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.513
Type Pack of Fuses
Current Rating 0.4A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot