ESKA 632.727 Time Delay Ceramic Micro Fuse 6.3 x 32mm 10A 500V, Pack of 10

MPN
632.727
Brand
ESKA
Order Code
54-5697
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayFurther 118 despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.727
Type Pack of Fuses
Current Rating 10A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot