ESKA 632.616 Quick Blow Micro Fuse 6.3 x 32mm 0.8A 250V, Pack of 10

Order Code:

54-5663

Brand: ESKA MPN: 632.616 EAN-13: 2050000164255

Discontinued


Quick blow glass micro fuses from ESKA.


  • Nominal current: 800mA
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.616
Type Pack of Fuses
Current Rating 0.8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

You may also like


Trustpilot