ESKA 632.610 Quick Blow Micro Fuse 6.3 x 32mm 200mA 250V, Pack of 10

MPN
632.610
Brand
ESKA
Order Code
54-5657
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Quick blow glass micro fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.610
Type Pack of Fuses
Current Rating 0.2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot