ESKA 632.609 Quick Blow Micro Fuse 6.3 x 32mm 160mA 250V, Pack of 10

MPN
632.609
Brand
ESKA
EAN-13
2050000163623
Order Code
54-5656
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Quick blow glass micro fuses from ESKA.


  • Nominal current: 160mA
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.609
Type Pack of Fuses
Current Rating 0.16A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot