ESKA 520.130 Quick Blow Micro Fuse 5 x 20mm 16A 250V, Pack of 10

Order Code:

54-5649

Brand: ESKA MPN: 520.130 EAN-13: 2050000164781
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 16A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.130
Type Pack of Fuses
Current Rating 16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot