ESKA 520.127 Quick Blow Micro Fuse 5 x 20mm 10A 250V, Pack of 10

MPN
520.127
Brand
ESKA
EAN-13
2050000164590
Order Code
54-5647
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 10A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.127
Type Pack of Fuses
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot