ESKA 520.119 Quick Blow Micro Fuse 5 x 20mm 1.6A 250V, Pack of 10

MPN
520.119
Brand
ESKA
EAN-13
2050000163876
Order Code
54-5639
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 1.6A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.119
Type Pack of Fuses
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot