ESKA 520.109 Quick Blow Micro Fuse 5 x 20mm 160mA 250V, Pack of 10

Image Representative of Range

ESKA 520.109 Quick Blow Micro Fuse 5 x 20mm 160mA 250V, Pack of 10

Order Code:

54-5629

Brand: ESKA MPN: 520.109 EAN-13: 2050000163029
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

These quick blow micro fuses from ESKA have a glass tube without extinguishing agent.


  • Nominal current: 160mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.109
Type Micro fuse
Current Rating 0.16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot