ESKA 1038314 Time Delay Ceramic Micro Fuse 10.3 x 38mm 0.5A 500V

MPN
1038314
Brand
ESKA
EAN-13
2050000459740
Order Code
54-4936
Country of Origin
Spain
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.936
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 109 in stock1 due on 03/09/2026

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 500mA
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038314
Type Micro fuse
Current Rating 0.5A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Slow acting
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot