ESKA 140035 Quick Response 32 x 6.3mm Glass Micro Fuse 40A 32V

Image Representative of Range

ESKA 140035 Quick Response 32 x 6.3mm Glass Micro Fuse 40A 32V

MPN
140035
Brand
ESKA
Order Code
54-4498
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 149 in stock

Quick response glass micro fuses from ESKA.


  • Nominal current: 40A
  • Nominal voltage: 32V
  • Length: 32mm
  • Diameter: 6.3mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Manufacturer's part 140035
Type Micro fuse
Current Rating 40A
Voltage Rating 32V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot