ESKA 140033 Quick Response 32 x 6.3mm Glass Micro Fuse 30A 32V

Image Representative of Range

ESKA 140033 Quick Response 32 x 6.3mm Glass Micro Fuse 30A 32V

Order Code:

54-4497

Brand: ESKA MPN: 140.033 EAN-13: 2050000376795
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
256 in stock, despatched in 4 working days

Quick response glass micro fuses from ESKA.


  • Nominal current: 30A
  • Nominal voltage: 32V
  • Length: 32mm
  • Diameter: 6.3mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Manufacturer's part 140033
Current Rating 30A
Voltage Rating 32V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot