ESKA 525.223 Medium Blow 5 x 25mm Glass Micro Fuse Link 4A 250V Pack of 10

Image Representative of Range

ESKA 525.223 Medium Blow 5 x 25mm Glass Micro Fuse Link 4A 250V Pack of 10

Order Code:

54-4479

Brand: ESKA MPN: 525.223 EAN-13: 2050000377297
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.223
Type Pack of Fuses
Current Rating 4A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot