ESKA 525.212 Medium Blow 5 x 25mm Glass Micro Fuse Link 315mA 250V Pack of 10

Image Representative of Range

ESKA 525.212 Medium Blow 5 x 25mm Glass Micro Fuse Link 315mA 250V Pack of 10

Order Code:

54-4470

Brand: ESKA MPN: 525.212 EAN-13: 2050000376887
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 315mA
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.212
Type Pack of Fuses
Current Rating 0.315A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot