ESKA 525.618 Quick Blow 5 x 25mm Glass Micro Fuse Link 1.25A 250V Pack of 10

Image Representative of Range

ESKA 525.618 Quick Blow 5 x 25mm Glass Micro Fuse Link 1.25A 250V Pack of 10

MPN
525.618
Brand
ESKA
Order Code
54-4468
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 23/05/2026

Quick response glass micro fuse links from ESKA.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.618
Type Pack of Fuses
Current Rating 1.25A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot