ESKA 515.610 Quick Acting 5 x 15mm Glass Micro Fuse 200mA 250V, Pack of 10

MPN
515.610
Brand
ESKA
Order Code
54-4421
Country of Origin
Germany

Discontinued


Fast-acting glass micro fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Length: 15mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 515.610
Type Micro fuse
Current Rating 0.2A
Length 15mm
Diameter 5mm
Body Material Glass
Fuse Type Fast acting
Nominal Voltage 250V

Trustpilot