ESKA 557.013 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 400mA 1200V

ESKA 557.013 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 400mA 1200V

MPN
557.013
Brand
ESKA
Order Code
54-3871

Discontinued


High voltage glass tube fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.013
Current Rating 0.4A
Length 50mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 1200V

Trustpilot